Part Details for BLU0603ER-2263-BB25W by RCD Components Inc
Overview of BLU0603ER-2263-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92263-000 | Renesas Electronics Corporation | 54FCT16543T | |
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style | |
10156339-22630DA | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Part Details for BLU0603ER-2263-BB25W
BLU0603ER-2263-BB25W CAD Models
BLU0603ER-2263-BB25W Part Data Attributes
|
BLU0603ER-2263-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2263-BB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2263-BB25W
This table gives cross-reference parts and alternative options found for BLU0603ER-2263-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2263-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-BY-2263ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603ER-2263-BB25W vs CRT0603-BY-2263ELF |
RN731JTTD2263B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603ER-2263-BB25W vs RN731JTTD2263B25 |
RTX032263BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603ER-2263-BB25W vs RTX032263BDP3 |
BLU0603ER-2263-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603ER-2263-BB25W vs BLU0603ER-2263-BT25 |
SF06R2263ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2263-BB25W vs SF06R2263ATLQ |
AR03BTCX2263N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603ER-2263-BB25W vs AR03BTCX2263N |
RN731JLTDD2263B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2263-BB25W vs RN731JLTDD2263B25 |
HPTF0603-QE-2263AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2263-BB25W vs HPTF0603-QE-2263AT |
P0603E2263BNPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 226000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2263-BB25W vs P0603E2263BNPE |
TP0325B2263R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603ER-2263-BB25W vs TP0325B2263R5E |