Part Details for BLU0603ER-2261-AT15Q by RCD Components Inc
Overview of BLU0603ER-2261-AT15Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT |
Part Details for BLU0603ER-2261-AT15Q
BLU0603ER-2261-AT15Q CAD Models
BLU0603ER-2261-AT15Q Part Data Attributes
|
BLU0603ER-2261-AT15Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2261-AT15Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2261-AT15Q
This table gives cross-reference parts and alternative options found for BLU0603ER-2261-AT15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2261-AT15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032261BCP3 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | BLU0603ER-2261-AT15Q vs RTX032261BCP3 |
PRC0603TTC15X2.26K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-2261-AT15Q vs PRC0603TTC15X2.26K+-0.1% |
BLU0603P-2261-BB15W | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2261-AT15Q vs BLU0603P-2261-BB15W |
RP73D1J2K26BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 2260ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2261-AT15Q vs RP73D1J2K26BTDG |
RT0603WRC132K26L | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-2261-AT15Q vs RT0603WRC132K26L |
RT0603BRC132K26L | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-2261-AT15Q vs RT0603BRC132K26L |
AMF06032K260.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2261-AT15Q vs AMF06032K260.05%15PPM/KKS |
WF06F2261BALQ | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-2261-AT15Q vs WF06F2261BALQ |
BLU0603P-2261-BB15 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2261-AT15Q vs BLU0603P-2261-BB15 |
RP73D1J2K26BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 2260ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2261-AT15Q vs RP73D1J2K26BTG |