Part Details for BLU0603ER-2260-DT101 by RCD Components Inc
Overview of BLU0603ER-2260-DT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162260ATPF | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPV | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260TPVG | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
Part Details for BLU0603ER-2260-DT101
BLU0603ER-2260-DT101 CAD Models
BLU0603ER-2260-DT101 Part Data Attributes
|
BLU0603ER-2260-DT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2260-DT101
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2260-DT101
This table gives cross-reference parts and alternative options found for BLU0603ER-2260-DT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2260-DT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2260-DT101 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603-2260-DT101 |
BLU0603A-2260-DB101W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603A-2260-DB101W |
BLU0603A-2260-DT101Q | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603A-2260-DT101Q |
BLU0603ER-2260-DB101W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603ER-2260-DB101W |
BLU0603M-2260-DT101W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603M-2260-DT101W |
BLU0603M-2260-DB101W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603M-2260-DB101W |
RBP06DBT2260 | Fixed Resistor, Thin Film, 0.125W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-2260-DT101 vs RBP06DBT2260 |
BLU0603P-2260-DT101W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603P-2260-DT101W |
BLU0603M-2260-DB101 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603M-2260-DB101 |
BLU0603A-2260-DB101Q | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2260-DT101 vs BLU0603A-2260-DB101Q |