Part Details for BLU0603ER-2132-DB50W by RCD Components Inc
Overview of BLU0603ER-2132-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for BLU0603ER-2132-DB50W
BLU0603ER-2132-DB50W CAD Models
BLU0603ER-2132-DB50W Part Data Attributes
|
BLU0603ER-2132-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2132-DB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2132-DB50W
This table gives cross-reference parts and alternative options found for BLU0603ER-2132-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2132-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q2132DTL | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603ER-2132-DB50W vs WF06Q2132DTL |
BLU0603P-2132-DT50W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2132-DB50W vs BLU0603P-2132-DT50W |
RN731JTTD2132D50 | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-2132-DB50W vs RN731JTTD2132D50 |
RT0603DRE1321K3 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-2132-DB50W vs RT0603DRE1321K3 |
BLU0603M-2132-DB50W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2132-DB50W vs BLU0603M-2132-DB50W |
RN731JLTD2132D50 | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-2132-DB50W vs RN731JLTD2132D50 |
BLU0603ER-2132-DB50 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2132-DB50W vs BLU0603ER-2132-DB50 |
BLU0603P-2132-DT50 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2132-DB50W vs BLU0603P-2132-DT50 |
RBS06DTS2132 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603ER-2132-DB50W vs RBS06DTS2132 |
AMF060321K30.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2132-DB50W vs AMF060321K30.5%50PPM/KNP5 |