Part Details for BLU0603ER-2052-BT10W by RCD Components Inc
Overview of BLU0603ER-2052-BT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052BTQ8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTSO | Renesas Electronics Corporation | OCTAL D LATCH |
Part Details for BLU0603ER-2052-BT10W
BLU0603ER-2052-BT10W CAD Models
BLU0603ER-2052-BT10W Part Data Attributes
|
BLU0603ER-2052-BT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2052-BT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2052-BT10W
This table gives cross-reference parts and alternative options found for BLU0603ER-2052-BT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2052-BT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX032052BBTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603ER-2052-BT10W vs RTX032052BBTP |
CMP060320K50.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-2052-BT10W vs CMP060320K50.1%10PPM/KKS |
CRT0603-BW-2052EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2052-BT10W vs CRT0603-BW-2052EAS |
RN731JLTDD2052B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2052-BT10W vs RN731JLTDD2052B10 |
RN73H1JTTD2052A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2052-BT10W vs RN73H1JTTD2052A10 |
WF06W2052ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2052-BT10W vs WF06W2052ATLQ |
RN731JLTDD2052A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-2052-BT10W vs RN731JLTDD2052A10 |
P0603Y2052BN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 20500 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | BLU0603ER-2052-BT10W vs P0603Y2052BN |
NTRH06A2052BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603ER-2052-BT10W vs NTRH06A2052BTRF |
239084442053L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603ER-2052-BT10W vs 239084442053L |