Part Details for BLU0603ER-2050-FT5 by RCD Components Inc
Overview of BLU0603ER-2050-FT5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for BLU0603ER-2050-FT5
BLU0603ER-2050-FT5 CAD Models
BLU0603ER-2050-FT5 Part Data Attributes
|
BLU0603ER-2050-FT5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2050-FT5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2050-FT5
This table gives cross-reference parts and alternative options found for BLU0603ER-2050-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2050-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C2050FBWA | Fixed Resistor, Thin Film, 0.125W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-2050-FT5 vs P0603C2050FBWA |
RP73A1J205RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 205ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2050-FT5 vs RP73A1J205RFTG |
BLU0603P-2050-FT5W | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2050-FT5 vs BLU0603P-2050-FT5W |
BLU0603P-2050-FB5Q | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2050-FT5 vs BLU0603P-2050-FB5Q |
P0603C2050FBTR | Fixed Resistor, Thin Film, 0.125W, 205ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603ER-2050-FT5 vs P0603C2050FBTR |
NTRH06F2050STRF | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | BLU0603ER-2050-FT5 vs NTRH06F2050STRF |
HPTF0603-QP-2050FT | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | BLU0603ER-2050-FT5 vs HPTF0603-QP-2050FT |
PRC0603TC5X205R+-1% | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-2050-FT5 vs PRC0603TC5X205R+-1% |
AR03FTSX2050 | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-2050-FT5 vs AR03FTSX2050 |
RP73A1J205RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 205ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2050-FT5 vs RP73A1J205RFTD |