Part Details for BLU0603ER-2000-CB25 by RCD Components Inc
Overview of BLU0603ER-2000-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for BLU0603ER-2000-CB25
BLU0603ER-2000-CB25 CAD Models
BLU0603ER-2000-CB25 Part Data Attributes
|
BLU0603ER-2000-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2000-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2000-CB25
This table gives cross-reference parts and alternative options found for BLU0603ER-2000-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2000-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E2000CBTA | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-2000-CB25 vs P0603E2000CBTA |
BLU0603P-2000-CT25W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2000-CB25 vs BLU0603P-2000-CT25W |
ERA3AEC201V | Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | BLU0603ER-2000-CB25 vs ERA3AEC201V |
RT0603CRD10200RL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603ER-2000-CB25 vs RT0603CRD10200RL |
AR03CTCX2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-2000-CB25 vs AR03CTCX2000 |
AMF0603200R0.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2000-CB25 vs AMF0603200R0.25%25PPM/KKS |
BLU0603-2000-CT25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2000-CB25 vs BLU0603-2000-CT25 |
AR03CBCX2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603ER-2000-CB25 vs AR03CBCX2000N |
AT0603CRD07200RL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-2000-CB25 vs AT0603CRD07200RL |
WF06R2000CTL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603ER-2000-CB25 vs WF06R2000CTL |