There are no models available for this part yet.
Overview of BLU0603ER-1602-DB50Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-602ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
CAD Models for BLU0603ER-1602-DB50Q by RCD Components Inc
Part Data Attributes for BLU0603ER-1602-DB50Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
16000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603ER-1602-DB50Q
This table gives cross-reference parts and alternative options found for BLU0603ER-1602-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1602-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060316K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1602-DB50Q vs AMF060316K0.5%50PPM/KNP20 |
BLU0603M-1602-DB50 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1602-DB50Q vs BLU0603M-1602-DB50 |
WF06Q1602DTL | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603ER-1602-DB50Q vs WF06Q1602DTL |
BLU0603-1602-DT50W | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1602-DB50Q vs BLU0603-1602-DT50W |
BLU0603M-1602-DT50W | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1602-DB50Q vs BLU0603M-1602-DT50W |
BLU0603-1602-DT50 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1602-DB50Q vs BLU0603-1602-DT50 |
SF06Q1602DTLA | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1602-DB50Q vs SF06Q1602DTLA |
BLU0603A-1602-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1602-DB50Q vs BLU0603A-1602-DB50Q |
RN73H1JGTD1602D50 | Fixed Resistor, Metal Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1602-DB50Q vs RN73H1JGTD1602D50 |
RN731JLTDD1602D50 | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1602-DB50Q vs RN731JLTDD1602D50 |