Part Details for BLU0603ER-1601-CB10W by RCD Components Inc
Overview of BLU0603ER-1601-CB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Part Details for BLU0603ER-1601-CB10W
BLU0603ER-1601-CB10W CAD Models
BLU0603ER-1601-CB10W Part Data Attributes
|
BLU0603ER-1601-CB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1601-CB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1601-CB10W
This table gives cross-reference parts and alternative options found for BLU0603ER-1601-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1601-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06031K60.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1601-CB10W vs AMF06031K60.25%10PPM/KNS |
P0603Y1601CNPT | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1601-CB10W vs P0603Y1601CNPT |
WF06W1601CALQ | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1601-CB10W vs WF06W1601CALQ |
AR03CTBX1601 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-1601-CB10W vs AR03CTBX1601 |
RBS06CTK1601 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | BLU0603ER-1601-CB10W vs RBS06CTK1601 |
RTX031601CBP3 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | BLU0603ER-1601-CB10W vs RTX031601CBP3 |
CMP06031K60.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1601-CB10W vs CMP06031K60.25%10PPM/KNP5 |
RN731JTTDD1601C10 | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-1601-CB10W vs RN731JTTDD1601C10 |
P0603Y1601CGPD | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1601-CB10W vs P0603Y1601CGPD |
P0603Y1601CNTE | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1601-CB10W vs P0603Y1601CNTE |