Part Details for BLU0603ER-1600-CB10W by RCD Components Inc
Overview of BLU0603ER-1600-CB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for BLU0603ER-1600-CB10W
BLU0603ER-1600-CB10W CAD Models
BLU0603ER-1600-CB10W Part Data Attributes
|
BLU0603ER-1600-CB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1600-CB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1600-CB10W
This table gives cross-reference parts and alternative options found for BLU0603ER-1600-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1600-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBP06CBK1600 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603ER-1600-CB10W vs RBP06CBK1600 |
P0603Y1600CNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-1600-CB10W vs P0603Y1600CNTE |
CMP0603160R0.25%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-1600-CB10W vs CMP0603160R0.25%10PPM/KKS |
HPTF0603-QN-1600CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-1600-CB10W vs HPTF0603-QN-1600CT |
WF06W1600CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-1600-CB10W vs WF06W1600CALQ |
AMF0603160R0.25%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-1600-CB10W vs AMF0603160R0.25%10PPM/KNP5 |
CMP0603160R0.25%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-1600-CB10W vs CMP0603160R0.25%10PPM/KNP10 |
BLU0603-1600-CT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-1600-CB10W vs BLU0603-1600-CT10 |
AMF0603160R0.25%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603ER-1600-CB10W vs AMF0603160R0.25%10PPM/KKS |
RN731JLTDD1600C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-1600-CB10W vs RN731JLTDD1600C10 |