Part Details for BLU0603ER-1433-FB25W by RCD Components Inc
Overview of BLU0603ER-1433-FB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS3314-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for BLU0603ER-1433-FB25W
BLU0603ER-1433-FB25W CAD Models
BLU0603ER-1433-FB25W Part Data Attributes
|
BLU0603ER-1433-FB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1433-FB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1433-FB25W
This table gives cross-reference parts and alternative options found for BLU0603ER-1433-FB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1433-FB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1433FTLQ | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1433-FB25W vs SF06R1433FTLQ |
BLU0603ER-1433-FT25W | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1433-FB25W vs BLU0603ER-1433-FT25W |
RP73F1J143KFTDG | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603ER-1433-FB25W vs RP73F1J143KFTDG |
BLU0603-1433-FB25W | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1433-FB25W vs BLU0603-1433-FB25W |
RBS06FTP1433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603ER-1433-FB25W vs RBS06FTP1433 |
RTX031433FDP2 | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603ER-1433-FB25W vs RTX031433FDP2 |
P0603E1433FBTD | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1433-FB25W vs P0603E1433FBTD |
PRC0603TTC25X143K+-1% | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-1433-FB25W vs PRC0603TTC25X143K+-1% |
RT0603FRD13143KL | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-1433-FB25W vs RT0603FRD13143KL |
RT0603FRD07143K | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-1433-FB25W vs RT0603FRD07143K |