Part Details for BLU0603ER-1292-AB10Q by RCD Components Inc
Overview of BLU0603ER-1292-AB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4012-920 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4012-920NE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for BLU0603ER-1292-AB10Q
BLU0603ER-1292-AB10Q CAD Models
BLU0603ER-1292-AB10Q Part Data Attributes
|
BLU0603ER-1292-AB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1292-AB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1292-AB10Q
This table gives cross-reference parts and alternative options found for BLU0603ER-1292-AB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1292-AB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1292-AB10W | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1292-AB10Q vs BLU0603-1292-AB10W |
BLU0603ER-1292-BT10 | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1292-AB10Q vs BLU0603ER-1292-BT10 |
RN731JLTD1292A10 | Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1292-AB10Q vs RN731JLTD1292A10 |
WF06W1292AALQ | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1292-AB10Q vs WF06W1292AALQ |
RN731JLTD1292B10 | Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1292-AB10Q vs RN731JLTD1292B10 |
AMF060312K90.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1292-AB10Q vs AMF060312K90.1%10PPM/KNP20 |
RNCF0603ATT12K9 | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-1292-AB10Q vs RNCF0603ATT12K9 |
P0603Y1292BGTB | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1292-AB10Q vs P0603Y1292BGTB |
RT0603BRB0712K9 | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-1292-AB10Q vs RT0603BRB0712K9 |
RN73H1JTTD1292A10 | Fixed Resistor, Metal Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1292-AB10Q vs RN73H1JTTD1292A10 |