Part Details for BLU0603ER-1200-BB5W by RCD Components Inc
Overview of BLU0603ER-1200-BB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part Details for BLU0603ER-1200-BB5W
BLU0603ER-1200-BB5W CAD Models
BLU0603ER-1200-BB5W Part Data Attributes
|
BLU0603ER-1200-BB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1200-BB5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1200-BB5W
This table gives cross-reference parts and alternative options found for BLU0603ER-1200-BB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1200-BB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC5120R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-1200-BB5W vs PRC0603TTC5120R+/-0.1% |
BLU0603-1200-BT5Q | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1200-BB5W vs BLU0603-1200-BT5Q |
RP73A1J120RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 120ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-1200-BB5W vs RP73A1J120RBTD |
RN731JTTD1200B05 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-1200-BB5W vs RN731JTTD1200B05 |
RNCF0603BTY120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-1200-BB5W vs RNCF0603BTY120R |
PRC0603TTC5X120R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-1200-BB5W vs PRC0603TTC5X120R+-0.1% |
AR03BBSX1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-1200-BB5W vs AR03BBSX1200 |
RP73A1J120RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 120ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-1200-BB5W vs RP73A1J120RBTG |
RTW10S0603B1200-RG70 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603ER-1200-BB5W vs RTW10S0603B1200-RG70 |
BLU0603P-1200-AT5 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1200-BB5W vs BLU0603P-1200-AT5 |