There are no models available for this part yet.
Overview of BLU0603ER-1182-FT10Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
PCV-1-182-10L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for BLU0603ER-1182-FT10Q by RCD Components Inc
Part Data Attributes for BLU0603ER-1182-FT10Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
11800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603ER-1182-FT10Q
This table gives cross-reference parts and alternative options found for BLU0603ER-1182-FT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1182-FT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1182FNT | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1182-FT10Q vs P0603Y1182FNT |
RP73C1J11K8FTG | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-1182-FT10Q vs RP73C1J11K8FTG |
BLU0603P-1182-FB10 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1182-FT10Q vs BLU0603P-1182-FB10 |
CMP060311K81%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1182-FT10Q vs CMP060311K81%10PPM/KNP10 |
RT0603FRB1311K8 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-1182-FT10Q vs RT0603FRB1311K8 |
RP73C1J11K8FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-1182-FT10Q vs RP73C1J11K8FTDF |
PRC0603TC10Y11.8K+-1% | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-1182-FT10Q vs PRC0603TC10Y11.8K+-1% |
CRT0603-FW-1182EAS | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-1182-FT10Q vs CRT0603-FW-1182EAS |
P0603Y1182FGTB | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-1182-FT10Q vs P0603Y1182FGTB |
RNCF0603FTT11K8 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-1182-FT10Q vs RNCF0603FTT11K8 |