Part Details for BLU0603ER-1181-AB50 by RCD Components Inc
Overview of BLU0603ER-1181-AB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Part Details for BLU0603ER-1181-AB50
BLU0603ER-1181-AB50 CAD Models
BLU0603ER-1181-AB50 Part Data Attributes
|
BLU0603ER-1181-AB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1181-AB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1181-AB50
This table gives cross-reference parts and alternative options found for BLU0603ER-1181-AB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1181-AB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1181-BB50Q | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1181-AB50 vs BLU0603P-1181-BB50Q |
RT0603WRE131K18 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-1181-AB50 vs RT0603WRE131K18 |
AMF06031K180.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1181-AB50 vs AMF06031K180.1%50PPM/KNS |
CRT0603-BZ-1181ELF | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603ER-1181-AB50 vs CRT0603-BZ-1181ELF |
WF06Q1181BTL | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603ER-1181-AB50 vs WF06Q1181BTL |
RT0603BRE131K18L | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-1181-AB50 vs RT0603BRE131K18L |
BLU0603-1181-BT50W | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | BLU0603ER-1181-AB50 vs BLU0603-1181-BT50W |
BLU0603P-1181-AB50 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1181-AB50 vs BLU0603P-1181-AB50 |
BLU0603A-1181-BT50W | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1181-AB50 vs BLU0603A-1181-BT50W |
TP0350B1181TCE | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-1181-AB50 vs TP0350B1181TCE |