Part Details for BLU0603ER-1170-DB50 by RCD Components Inc
Overview of BLU0603ER-1170-DB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB50MF-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-005 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for BLU0603ER-1170-DB50
BLU0603ER-1170-DB50 CAD Models
BLU0603ER-1170-DB50 Part Data Attributes
|
BLU0603ER-1170-DB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1170-DB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 117 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1170-DB50
This table gives cross-reference parts and alternative options found for BLU0603ER-1170-DB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1170-DB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1170-DB50Q | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1170-DB50 vs BLU0603P-1170-DB50Q |
BLU0603A-1170-DB50Q | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1170-DB50 vs BLU0603A-1170-DB50Q |
AMF0603117R0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1170-DB50 vs AMF0603117R0.5%50PPM/KKP20 |
RT0603DRE13117R | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-1170-DB50 vs RT0603DRE13117R |
RBS06DTS1170 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603ER-1170-DB50 vs RBS06DTS1170 |
BLU0603M-1170-DT50W | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1170-DB50 vs BLU0603M-1170-DT50W |
RBP06DBS1170 | Fixed Resistor, Thin Film, 0.125W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-1170-DB50 vs RBP06DBS1170 |
RN73H1JTTD1170D50 | Fixed Resistor, Metal Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-1170-DB50 vs RN73H1JTTD1170D50 |
WF06Q1170DTLQ | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1170-DB50 vs WF06Q1170DTLQ |
BLU0603M-1170-DB50Q | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1170-DB50 vs BLU0603M-1170-DB50Q |