Part Details for BLU0603ER-1071-TB5Q by RCD Components Inc
Overview of BLU0603ER-1071-TB5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71610-710EV1Z | Renesas Electronics Corporation | Radiation Tolerant/Hardened Digital Isolators Evaluation Board | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for BLU0603ER-1071-TB5Q
BLU0603ER-1071-TB5Q CAD Models
BLU0603ER-1071-TB5Q Part Data Attributes
|
BLU0603ER-1071-TB5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1071-TB5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1071-TB5Q
This table gives cross-reference parts and alternative options found for BLU0603ER-1071-TB5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1071-TB5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1071-TB5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1071-TB5Q vs BLU0603-1071-TB5 |
NTRH06T1071STRF | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | BLU0603ER-1071-TB5Q vs NTRH06T1071STRF |
BLU0603-1071-TT5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1071-TB5Q vs BLU0603-1071-TT5 |
BLU0603P-1071-TT5Q | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1071-TB5Q vs BLU0603P-1071-TT5Q |
BLU0603P-1071-TB5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1071-TB5Q vs BLU0603P-1071-TB5 |
PRC0603TTC51.07K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 1070ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-1071-TB5Q vs PRC0603TTC51.07K+/-0.01% |
AR03TBSX1071 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-1071-TB5Q vs AR03TBSX1071 |
BLU0603P-1071-TB5W | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1071-TB5Q vs BLU0603P-1071-TB5W |
RNCF0603TKY1K07 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-1071-TB5Q vs RNCF0603TKY1K07 |
RT0603LRA131K07L | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-1071-TB5Q vs RT0603LRA131K07L |