Part Details for BLU0603ER-1070-DT25 by RCD Components Inc
Overview of BLU0603ER-1070-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Part Details for BLU0603ER-1070-DT25
BLU0603ER-1070-DT25 CAD Models
BLU0603ER-1070-DT25 Part Data Attributes
|
BLU0603ER-1070-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-1070-DT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-1070-DT25
This table gives cross-reference parts and alternative options found for BLU0603ER-1070-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-1070-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD07107RL | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-1070-DT25 vs RT0603DRD07107RL |
CRT0603-DY-1070EST | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-1070-DT25 vs CRT0603-DY-1070EST |
WF06R1070DALQ | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1070-DT25 vs WF06R1070DALQ |
BLU0603ER-1070-DB25 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-1070-DT25 vs BLU0603ER-1070-DB25 |
TP0325D1070TCE | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-1070-DT25 vs TP0325D1070TCE |
SF06R1070DTLA | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1070-DT25 vs SF06R1070DTLA |
SF06R1070DTLQ | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-1070-DT25 vs SF06R1070DTLQ |
AMF0603107R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1070-DT25 vs AMF0603107R0.5%25PPM/KNP20 |
AMF0603107R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-1070-DT25 vs AMF0603107R0.5%25PPM/KNP5 |
RT0603DRD10107RL | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603ER-1070-DT25 vs RT0603DRD10107RL |