Part Details for BLU0603A-8251-FT50 by RCD Components Inc
Overview of BLU0603A-8251-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8251A/BXA | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28 | |
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Part Details for BLU0603A-8251-FT50
BLU0603A-8251-FT50 CAD Models
BLU0603A-8251-FT50 Part Data Attributes
|
BLU0603A-8251-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-8251-FT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-8251-FT50
This table gives cross-reference parts and alternative options found for BLU0603A-8251-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-8251-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-8251-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603A-8251-FB50 |
BLU0603P-8251-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603P-8251-FB50W |
BLU0603P-8251-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603P-8251-FB50 |
RP73G1J8K25FTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 8250ohm, SURFACE MOUNT, 0603, CHIP | BLU0603A-8251-FT50 vs RP73G1J8K25FTG |
BLU0603ER-8251-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603ER-8251-FT50 |
9T06031A8251FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603A-8251-FT50 vs 9T06031A8251FBPFT |
RP73G1J8K25FTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 8250ohm, SURFACE MOUNT, 0603, CHIP | BLU0603A-8251-FT50 vs RP73G1J8K25FTD |
BLU0603A-8251-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603A-8251-FT50Q |
BLU0603A-8251-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-8251-FT50 vs BLU0603A-8251-FT50W |
CRT0603-FZ-8251ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603A-8251-FT50 vs CRT0603-FZ-8251ELF |