Part Details for BLU0603A-4991-FB25 by RCD Components Inc
Overview of BLU0603A-4991-FB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFB25SAJ4 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 25 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Plastic R/A Bracket Without Boardlock | |
L77DFB25S1BMN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 25 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket Without Boardlock |
Part Details for BLU0603A-4991-FB25
BLU0603A-4991-FB25 CAD Models
BLU0603A-4991-FB25 Part Data Attributes
|
BLU0603A-4991-FB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-4991-FB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-4991-FB25
This table gives cross-reference parts and alternative options found for BLU0603A-4991-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-4991-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD4991F25 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-4991-FB25 vs RN73H1JGTD4991F25 |
P0603E4991FNTF | Fixed Resistor, | Vishay Intertechnologies | BLU0603A-4991-FB25 vs P0603E4991FNTF |
RBP06FBP4991 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603A-4991-FB25 vs RBP06FBP4991 |
WF06R4991FTLQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-4991-FB25 vs WF06R4991FTLQ |
BLU0603P-4991-FT25 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4991-FB25 vs BLU0603P-4991-FT25 |
AR03FBCX4991 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603A-4991-FB25 vs AR03FBCX4991 |
RT0603FRD134K99 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603A-4991-FB25 vs RT0603FRD134K99 |
RN731JLTDD4991F25 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-4991-FB25 vs RN731JLTDD4991F25 |
BLU0603ER-4991-FB25Q | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4991-FB25 vs BLU0603ER-4991-FB25Q |
RN731JTTDD4991F25 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603A-4991-FB25 vs RN731JTTDD4991F25 |