Part Details for BLU0603A-4641-DT25 by RCD Components Inc
Overview of BLU0603A-4641-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4641MPY#PBF | Analog Devices | 38V, 10A DC/DC µModule Reg w/ | |
LTM4641IY#PBF | Analog Devices | 38V, 10A DC/DC µModule Reg w/ | |
LTM4641IY | Analog Devices | 38V, 10A DC/DC µModule Reg w/ |
Part Details for BLU0603A-4641-DT25
BLU0603A-4641-DT25 CAD Models
BLU0603A-4641-DT25 Part Data Attributes
|
BLU0603A-4641-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-4641-DT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-4641-DT25
This table gives cross-reference parts and alternative options found for BLU0603A-4641-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-4641-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325D4641T4E | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-4641-DT25 vs TP0325D4641T4E |
BLU0603-4641-DT25 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4641-DT25 vs BLU0603-4641-DT25 |
RTX034641DDP4 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603A-4641-DT25 vs RTX034641DDP4 |
AR03DTCX4641N | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603A-4641-DT25 vs AR03DTCX4641N |
SF06R4641DTL | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-4641-DT25 vs SF06R4641DTL |
RN73H1JTTD4641D25 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603A-4641-DT25 vs RN73H1JTTD4641D25 |
239064464642L | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603A-4641-DT25 vs 239064464642L |
RBP06DBP4641 | Fixed Resistor, Thin Film, 0.125W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603A-4641-DT25 vs RBP06DBP4641 |
TP0325D4641T5E | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-4641-DT25 vs TP0325D4641T5E |
RT0603DRD074K64L | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603A-4641-DT25 vs RT0603DRD074K64L |