Part Details for BLU0603A-4120-FT50Q by RCD Components Inc
Overview of BLU0603A-4120-FT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4120-1ARIZ-RL | Analog Devices | Iso Gate Drvr w/2A output | |
ADUM4120CRIZ-RL | Analog Devices | Iso Gate Drvr w/2A output w/Gl | |
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck |
Part Details for BLU0603A-4120-FT50Q
BLU0603A-4120-FT50Q CAD Models
BLU0603A-4120-FT50Q Part Data Attributes
|
BLU0603A-4120-FT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-4120-FT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-4120-FT50Q
This table gives cross-reference parts and alternative options found for BLU0603A-4120-FT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-4120-FT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4120-FT50W | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603ER-4120-FT50W |
BLU0603P-4120-FB50 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603P-4120-FB50 |
BLU0603ER-4120-FB50W | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603ER-4120-FB50W |
BLU0603A-4120-FB50W | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603A-4120-FB50W |
P0603H4120FGTC | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-4120-FT50Q vs P0603H4120FGTC |
P0603H4120FBWA | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-4120-FT50Q vs P0603H4120FBWA |
BLU0603-4120-FB50Q | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603-4120-FB50Q |
RN731JTTDD4120F50 | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603A-4120-FT50Q vs RN731JTTDD4120F50 |
BLU0603M-4120-FT50 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-4120-FT50Q vs BLU0603M-4120-FT50 |
AS0603Q4120F-T5 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603A-4120-FT50Q vs AS0603Q4120F-T5 |