Part Details for BLU0603A-3741-BT50W by RCD Components Inc
Overview of BLU0603A-3741-BT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3741EFE#PBF | Analog Devices | Hi Pwr, Const C, Const V, Buck | |
LT3741IFE-1#PBF | Analog Devices | Hi Pwr, Const C, Const V, Buck | |
LT3741EFE#TRPBF | Analog Devices | Hi Pwr, Const C, Const V, Buck |
Part Details for BLU0603A-3741-BT50W
BLU0603A-3741-BT50W CAD Models
BLU0603A-3741-BT50W Part Data Attributes
|
BLU0603A-3741-BT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-3741-BT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-3741-BT50W
This table gives cross-reference parts and alternative options found for BLU0603A-3741-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-3741-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B3741R5E | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-3741-BT50W vs TP0350B3741R5E |
SF06Q3741ATL | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-3741-BT50W vs SF06Q3741ATL |
WF06Q3741ATL | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603A-3741-BT50W vs WF06Q3741ATL |
PRC0603TTC50Y3.74K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603A-3741-BT50W vs PRC0603TTC50Y3.74K+-0.1% |
BLU0603A-3741-BB50W | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3741-BT50W vs BLU0603A-3741-BB50W |
TP0350B3741T5E | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-3741-BT50W vs TP0350B3741T5E |
PRC0603TTC503.74K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603A-3741-BT50W vs PRC0603TTC503.74K+/-0.1% |
BLU0603P-3741-AB50W | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3741-BT50W vs BLU0603P-3741-AB50W |
RT0603BRE103K74L | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603A-3741-BT50W vs RT0603BRE103K74L |
P0603H3741WBPD | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-3741-BT50W vs P0603H3741WBPD |