BLU0603A-23R2-FB25Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,

Overview of BLU0603A-23R2-FB25Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFV23R-2STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
SFV23R-2STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash.
SFW23R-2STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 23 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.

CAD Models for BLU0603A-23R2-FB25Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603A-23R2-FB25Q by RCD Components Inc

BLU0603A-23R2-FB25Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
23.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603A-23R2-FB25Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603A-23R2-FB25Q

This table gives cross-reference parts and alternative options found for BLU0603A-23R2-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-23R2-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1J23R2FTD RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 23.2ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity BLU0603A-23R2-FB25Q vs RP73F1J23R2FTD
AR03FTCX23R2 Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BLU0603A-23R2-FB25Q vs AR03FTCX23R2
WF06R23R2FTLQ Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603A-23R2-FB25Q vs WF06R23R2FTLQ
BLU0603M-23R2-FB25Q Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603A-23R2-FB25Q vs BLU0603M-23R2-FB25Q
RN731JLTDD23R2F25 Fixed Resistor, Thin Film, 0.063W, 23.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603A-23R2-FB25Q vs RN731JLTDD23R2F25
TP0325F23R2R4E Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd BLU0603A-23R2-FB25Q vs TP0325F23R2R4E
RT0603FRD1323R2L Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603A-23R2-FB25Q vs RT0603FRD1323R2L
BLU0603M-23R2-FT25W Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603A-23R2-FB25Q vs BLU0603M-23R2-FT25W
ARG03FTC23R2 Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BLU0603A-23R2-FB25Q vs ARG03FTC23R2
RN731JTTD23R2F25 Fixed Resistor, Thin Film, 0.063W, 23.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BLU0603A-23R2-FB25Q vs RN731JTTD23R2F25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603A-23R2-FB25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603A-23R2-FB25Q by RCD Components Inc

  • Please alert me when BLU0603A-23R2-FB25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603A-23R2-FB25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603A-23R2-FB25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603A-23R2-FB25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603A-23R2-FB25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603A-23R2-FB25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: