Part Details for BLU0603A-1720-BT50Q by RCD Components Inc
Overview of BLU0603A-1720-BT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720ARMZ-5-R7 | Analog Devices | 28Vin, 50mA LDO 5Vout | |
ADP1720ARMZ-3.3-R7 | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
ADP1720ARMZ-R7 | Analog Devices | 28Vin, 50mA LDO Adj Vout |
Part Details for BLU0603A-1720-BT50Q
BLU0603A-1720-BT50Q CAD Models
BLU0603A-1720-BT50Q Part Data Attributes
|
BLU0603A-1720-BT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-1720-BT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-1720-BT50Q
This table gives cross-reference parts and alternative options found for BLU0603A-1720-BT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-1720-BT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603172OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | BLU0603A-1720-BT50Q vs CAR0603172OHMS0.1%50PPMHP |
RBS06BTS1720 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603A-1720-BT50Q vs RBS06BTS1720 |
RN73H1JTTD1720B50 | Fixed Resistor, Metal Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1720-BT50Q vs RN73H1JTTD1720B50 |
NTRA06HB1720DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603A-1720-BT50Q vs NTRA06HB1720DTR1KQYF |
NTRA06HA1720DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603A-1720-BT50Q vs NTRA06HA1720DTR1KQYF |
RN731JTTD1720B50 | Fixed Resistor, Thin Film, 0.063W, 172ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603A-1720-BT50Q vs RN731JTTD1720B50 |
BLU0603-1720-AT50W | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1720-BT50Q vs BLU0603-1720-AT50W |
BLU0603P-1720-AT50 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1720-BT50Q vs BLU0603P-1720-AT50 |
RN731JLTD1720B50 | Fixed Resistor, Thin Film, 0.063W, 172ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1720-BT50Q vs RN731JLTD1720B50 |
P0603H1720BGTC | Fixed Resistor, Thin Film, 0.125W, 172ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-1720-BT50Q vs P0603H1720BGTC |