Part Details for BLU0603A-1692-BB50 by RCD Components Inc
Overview of BLU0603A-1692-BB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
2SD1692-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
iW1692-00 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller |
Part Details for BLU0603A-1692-BB50
BLU0603A-1692-BB50 CAD Models
BLU0603A-1692-BB50 Part Data Attributes
|
BLU0603A-1692-BB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-1692-BB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-1692-BB50
This table gives cross-reference parts and alternative options found for BLU0603A-1692-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-1692-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC5016.9K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs PRC0603TC5016.9K+/-0.1% |
PRC0603TTC50Y16.9K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs PRC0603TTC50Y16.9K+-0.05% |
AMF060316K90.1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs AMF060316K90.1%50PPM/KNP20 |
RP73G1J16K9BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 16900ohm, SURFACE MOUNT, 0603, CHIP | BLU0603A-1692-BB50 vs RP73G1J16K9BTD |
RN731JLTD1692B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603A-1692-BB50 vs RN731JLTD1692B50 |
AR03ABDX1692N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs AR03ABDX1692N |
AMF060316K90.05%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs AMF060316K90.05%50PPM/KKS |
WF06Q1692ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603A-1692-BB50 vs WF06Q1692ATL |
BLU0603-1692-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603A-1692-BB50 vs BLU0603-1692-BT50W |
BLU0603ER-1692-AT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | BLU0603A-1692-BB50 vs BLU0603ER-1692-AT50 |