Part Details for BLU0603A-1300-BB25 by RCD Components Inc
Overview of BLU0603A-1300-BB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
R1QHA7218ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray |
Part Details for BLU0603A-1300-BB25
BLU0603A-1300-BB25 CAD Models
BLU0603A-1300-BB25 Part Data Attributes
|
BLU0603A-1300-BB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-1300-BB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-1300-BB25
This table gives cross-reference parts and alternative options found for BLU0603A-1300-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-1300-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603130R0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603A-1300-BB25 vs AMF0603130R0.1%25PPM/KKP20 |
P0603E1300BBT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | BLU0603A-1300-BB25 vs P0603E1300BBT |
P0603E1300BNW | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-1300-BB25 vs P0603E1300BNW |
BLU0603ER-1300-AB25W | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1300-BB25 vs BLU0603ER-1300-AB25W |
HPTF0603-QE-1300AT | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | BLU0603A-1300-BB25 vs HPTF0603-QE-1300AT |
PRC0603TTC25X130R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603A-1300-BB25 vs PRC0603TTC25X130R+-0.05% |
RP73F1J130RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 130ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603A-1300-BB25 vs RP73F1J130RBTD |
AR03ABCX1300N | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603A-1300-BB25 vs AR03ABCX1300N |
239064441301L | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603A-1300-BB25 vs 239064441301L |
P0603E1300WGT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-1300-BB25 vs P0603E1300WGT |