Part Details for BLU0603A-1142-DB25W by RCD Components Inc
Overview of BLU0603A-1142-DB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1142GB-GAH-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F21142SP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
UPD78F1142AGK-GAJ-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for BLU0603A-1142-DB25W
BLU0603A-1142-DB25W CAD Models
BLU0603A-1142-DB25W Part Data Attributes
|
BLU0603A-1142-DB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-1142-DB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-1142-DB25W
This table gives cross-reference parts and alternative options found for BLU0603A-1142-DB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-1142-DB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1142-DB25Q | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1142-DB25W vs BLU0603A-1142-DB25Q |
BLU0603-1142-DT25W | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1142-DB25W vs BLU0603-1142-DT25W |
RT0603DRD1311K4 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603A-1142-DB25W vs RT0603DRD1311K4 |
RN731JLTD1142D25 | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1142-DB25W vs RN731JLTD1142D25 |
BLU0603-1142-DT25 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1142-DB25W vs BLU0603-1142-DT25 |
AMF060311K40.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603A-1142-DB25W vs AMF060311K40.5%25PPM/KNS |
WF06R1142DTLQ | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-1142-DB25W vs WF06R1142DTLQ |
BLU0603M-1142-DT25Q | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1142-DB25W vs BLU0603M-1142-DT25Q |
SF06R1142DTL | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-1142-DB25W vs SF06R1142DTL |
RN73H1JTTD1142D25 | Fixed Resistor, Metal Film, 0.1W, 11400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1142-DB25W vs RN73H1JTTD1142D25 |