Part Details for BLU0603A-1013-BT25Q by RCD Components Inc
Overview of BLU0603A-1013-BT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
BU10-1311R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
10137926-1013LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. |
Part Details for BLU0603A-1013-BT25Q
BLU0603A-1013-BT25Q CAD Models
BLU0603A-1013-BT25Q Part Data Attributes
|
BLU0603A-1013-BT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-1013-BT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-1013-BT25Q
This table gives cross-reference parts and alternative options found for BLU0603A-1013-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-1013-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1013BNWA | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603A-1013-BT25Q vs P0603E1013BNWA |
BLU0603-1013-AT25W | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603-1013-AT25W |
BLU0603A-1013-BT25W | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603A-1013-BT25W |
BLU0603ER-1013-BT25W | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603ER-1013-BT25W |
RN73H1JGTD1013B25 | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1013-BT25Q vs RN73H1JGTD1013B25 |
BLU0603ER-1013-BB25Q | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603ER-1013-BB25Q |
BLU0603-1013-BT25 | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603-1013-BT25 |
RN731JLTD1013B25 | Fixed Resistor, Thin Film, 0.063W, 101000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603A-1013-BT25Q vs RN731JLTD1013B25 |
BLU0603P-1013-BT25 | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-1013-BT25Q vs BLU0603P-1013-BT25 |
RNCH0603BTE101K | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603A-1013-BT25Q vs RNCH0603BTE101K |