Part Details for BLU0603-8162-DT25 by RCD Components Inc
Overview of BLU0603-8162-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1816-20-SO7 | Renesas Electronics Corporation | AccuSwitch™ Off-Line Digital PWM Converter with 800V Bipolar Power Transistor | |
10131318-1622100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part Details for BLU0603-8162-DT25
BLU0603-8162-DT25 CAD Models
BLU0603-8162-DT25 Part Data Attributes
|
BLU0603-8162-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-8162-DT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-8162-DT25
This table gives cross-reference parts and alternative options found for BLU0603-8162-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-8162-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-8162-DT25W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-8162-DT25 vs BLU0603A-8162-DT25W |
CAR060381.6KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603-8162-DT25 vs CAR060381.6KOHMS0.5%25PPMHP |
P0603E8162DGWA | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-8162-DT25 vs P0603E8162DGWA |
RT0603DRD1381K6 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603-8162-DT25 vs RT0603DRD1381K6 |
RN731JTTDD8162D25 | Fixed Resistor, Thin Film, 0.063W, 81600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603-8162-DT25 vs RN731JTTDD8162D25 |
BLU0603P-8162-DT25Q | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-8162-DT25 vs BLU0603P-8162-DT25Q |
RN73H1JTTD8162D25 | Fixed Resistor, Metal Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-8162-DT25 vs RN73H1JTTD8162D25 |
BLU0603P-8162-DT25W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-8162-DT25 vs BLU0603P-8162-DT25W |
RN73R1JTTP8162D25 | Fixed Resistor, Metal Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-8162-DT25 vs RN73R1JTTP8162D25 |
P0603E8162DGPA | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-8162-DT25 vs P0603E8162DGPA |