Part Details for BLU0603-8062-BT15W by RCD Components Inc
Overview of BLU0603-8062-BT15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-062120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.7mm height receptacle connector. | |
10131318-062110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | |
G832MB010806222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Part Details for BLU0603-8062-BT15W
BLU0603-8062-BT15W CAD Models
BLU0603-8062-BT15W Part Data Attributes
|
BLU0603-8062-BT15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-8062-BT15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-8062-BT15W
This table gives cross-reference parts and alternative options found for BLU0603-8062-BT15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-8062-BT15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J80K6ATDG | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-8062-BT15W vs RP73D1J80K6ATDG |
BLU0603P-8062-AB15Q | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-8062-BT15W vs BLU0603P-8062-AB15Q |
PRC0603TTC15Y80.6K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-8062-BT15W vs PRC0603TTC15Y80.6K+-0.1% |
PRC0603TC15X80.6K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-8062-BT15W vs PRC0603TC15X80.6K+-0.1% |
AR03BBNX8062N | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | BLU0603-8062-BT15W vs AR03BBNX8062N |
BLU0603P-8062-AT15 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-8062-BT15W vs BLU0603P-8062-AT15 |
WF06F8062BALQ | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-8062-BT15W vs WF06F8062BALQ |
BLU0603P-8062-AT15W | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-8062-BT15W vs BLU0603P-8062-AT15W |
AR03ABNX8062 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603-8062-BT15W vs AR03ABNX8062 |
CRT0603-BX-8062ELF | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603-8062-BT15W vs CRT0603-BX-8062ELF |