Part Details for BLU0603-7870-BB50W by RCD Components Inc
Overview of BLU0603-7870-BB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7870KNZ | Analog Devices | 12 BIT SAMPLING ADC IC | |
AD7870LNZ | Analog Devices | 12-BIT SAMPLING ADC IC | |
AD7870JPZ-REEL | Analog Devices | 12-BIT A/D CONVERTER IC |
Part Details for BLU0603-7870-BB50W
BLU0603-7870-BB50W CAD Models
BLU0603-7870-BB50W Part Data Attributes
|
BLU0603-7870-BB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-7870-BB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-7870-BB50W
This table gives cross-reference parts and alternative options found for BLU0603-7870-BB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-7870-BB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A7870BBPFT | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-7870-BB50W vs 9T06031A7870BBPFT |
RP73G1J787RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 787ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-7870-BB50W vs RP73G1J787RBTDF |
BLU0603-7870-AT50W | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-7870-BB50W vs BLU0603-7870-AT50W |
BLU0603ER-7870-AB50W | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-7870-BB50W vs BLU0603ER-7870-AB50W |
TP0350B7870RCE | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-7870-BB50W vs TP0350B7870RCE |
WF06Q7870BTL | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 787ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603-7870-BB50W vs WF06Q7870BTL |
CRT0603-AZ-7870EAS | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-7870-BB50W vs CRT0603-AZ-7870EAS |
TP0350B7870T4E | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-7870-BB50W vs TP0350B7870T4E |
RT0603WRE13787R | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | BLU0603-7870-BB50W vs RT0603WRE13787R |
WF06Q7870BTLQ | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-7870-BB50W vs WF06Q7870BTLQ |