Part Details for BLU0603-6981-FB50Q by RCD Components Inc
Overview of BLU0603-6981-FB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6981LS6TR | Analog Devices | 15-21GHz 2W PA | |
EVAL01-HMC6981LS6 | Analog Devices | EVAL PCB ASSY | |
HMC6981LS6 | Analog Devices | 15-21GHz 2W PA |
Part Details for BLU0603-6981-FB50Q
BLU0603-6981-FB50Q CAD Models
BLU0603-6981-FB50Q Part Data Attributes
|
BLU0603-6981-FB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-6981-FB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-6981-FB50Q
This table gives cross-reference parts and alternative options found for BLU0603-6981-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-6981-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-6981-FB50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-6981-FB50Q vs BLU0603M-6981-FB50 |
AS0603Q6981F-T5 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-6981-FB50Q vs AS0603Q6981F-T5 |
BLU0603P-6981-FB50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-6981-FB50Q vs BLU0603P-6981-FB50 |
RP73G1J6K98FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6980ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-6981-FB50Q vs RP73G1J6K98FTG |
TP0350F6981T5E | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-6981-FB50Q vs TP0350F6981T5E |
RP73G1J6K98FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6980ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-6981-FB50Q vs RP73G1J6K98FTD |
239044476982L | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603-6981-FB50Q vs 239044476982L |
BLU0603A-6981-FB50Q | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-6981-FB50Q vs BLU0603A-6981-FB50Q |
RT0603FRE076K98L | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-6981-FB50Q vs RT0603FRE076K98L |
BLU0603-6981-FT50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-6981-FB50Q vs BLU0603-6981-FT50 |