Part Details for BLU0603-6490-CB15Q by RCD Components Inc
Overview of BLU0603-6490-CB15Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ649(0)-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 48Mohm Mp-45F/To-220 | |
2SA1649(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
47649-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle |
Part Details for BLU0603-6490-CB15Q
BLU0603-6490-CB15Q CAD Models
BLU0603-6490-CB15Q Part Data Attributes
|
BLU0603-6490-CB15Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-6490-CB15Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-6490-CB15Q
This table gives cross-reference parts and alternative options found for BLU0603-6490-CB15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-6490-CB15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRC13649RL | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-6490-CB15Q vs RT0603CRC13649RL |
BLU0603P-6490-CT15Q | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603P-6490-CT15Q |
BLU0603-6490-CT15 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603-6490-CT15 |
BLU0603-6490-CB15W | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603-6490-CB15W |
BLU0603-6490-CT15Q | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603-6490-CT15Q |
WF06F6490CTLQ | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-6490-CB15Q vs WF06F6490CTLQ |
BLU0603P-6490-CT15W | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603P-6490-CT15W |
AR03CTNX6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603-6490-CB15Q vs AR03CTNX6490 |
BLU0603-6490-CT15W | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6490-CB15Q vs BLU0603-6490-CT15W |
RTW10C0603C6490-RG70 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603-6490-CB15Q vs RTW10C0603C6490-RG70 |