Part Details for BLU0603-6121-DB15Q by RCD Components Inc
Overview of BLU0603-6121-DB15Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6121SA33M | Renesas Electronics Corporation | 128KB CACHE MODULE | |
SLG46121V-SKT | Renesas Electronics Corporation | GreenPAK SLG46121 Development Kit with Socket Adapter | |
F6121SEVS | Renesas Electronics Corporation | Evaluation System for the F6121 |
Part Details for BLU0603-6121-DB15Q
BLU0603-6121-DB15Q CAD Models
BLU0603-6121-DB15Q Part Data Attributes
|
BLU0603-6121-DB15Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-6121-DB15Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-6121-DB15Q
This table gives cross-reference parts and alternative options found for BLU0603-6121-DB15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-6121-DB15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6121-DB15W | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6121-DB15Q vs BLU0603ER-6121-DB15W |
RT0603DRC076K12L | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | BLU0603-6121-DB15Q vs RT0603DRC076K12L |
RT0603DRC076K12 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | BLU0603-6121-DB15Q vs RT0603DRC076K12 |
RNCF0603DKS6K12 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-6121-DB15Q vs RNCF0603DKS6K12 |
BLU0603P-6121-DB15Q | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6121-DB15Q vs BLU0603P-6121-DB15Q |
BLU0603P-6121-DB15W | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6121-DB15Q vs BLU0603P-6121-DB15W |
BLU0603-6121-DB15W | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6121-DB15Q vs BLU0603-6121-DB15W |
AMF06036K120.5%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-6121-DB15Q vs AMF06036K120.5%15PPM/KNP20 |
BLU0603ER-6121-DT15Q | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-6121-DB15Q vs BLU0603ER-6121-DT15Q |
RT0603DRC136K12 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | BLU0603-6121-DB15Q vs RT0603DRC136K12 |