Part Details for BLU0603-5362-BB10W by RCD Components Inc
Overview of BLU0603-5362-BB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365362BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for BLU0603-5362-BB10W
BLU0603-5362-BB10W CAD Models
BLU0603-5362-BB10W Part Data Attributes
|
BLU0603-5362-BB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-5362-BB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-5362-BB10W
This table gives cross-reference parts and alternative options found for BLU0603-5362-BB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-5362-BB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603Y5362BBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5362-BB10W vs P0603Y5362BBTA |
CMP060353K60.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | BLU0603-5362-BB10W vs CMP060353K60.05%10PPM/KNP5 |
P0603Y5362WGT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5362-BB10W vs P0603Y5362WGT |
RT0603BRB0753K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5362-BB10W vs RT0603BRB0753K6L |
PRC0603TTC10X53.6K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-5362-BB10W vs PRC0603TTC10X53.6K+-0.05% |
RNCF0603BKT53K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5362-BB10W vs RNCF0603BKT53K6 |
RT0603BRB1053K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | BLU0603-5362-BB10W vs RT0603BRB1053K6L |
BLU0603ER-5362-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | BLU0603-5362-BB10W vs BLU0603ER-5362-AT10 |
RT0603WRB0753K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | BLU0603-5362-BB10W vs RT0603WRB0753K6 |
PRC0603TC10Y53.6K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-5362-BB10W vs PRC0603TC10Y53.6K+-0.1% |