Part Details for BLU0603-5110-TT5Q by RCD Components Inc
Overview of BLU0603-5110-TT5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51101AGFK#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51104ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part Details for BLU0603-5110-TT5Q
BLU0603-5110-TT5Q CAD Models
BLU0603-5110-TT5Q Part Data Attributes
|
BLU0603-5110-TT5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-5110-TT5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-5110-TT5Q
This table gives cross-reference parts and alternative options found for BLU0603-5110-TT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-5110-TT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH06T5110STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | BLU0603-5110-TT5Q vs NTRH06T5110STRF |
BLU0603ER-5110-TT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | BLU0603-5110-TT5Q vs BLU0603ER-5110-TT5W |
BLU0603ER-5110-TB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | BLU0603-5110-TT5Q vs BLU0603ER-5110-TB5 |
P0603Z5110LNPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5110-TT5Q vs P0603Z5110LNPF |
HPTF0603-QP-5110UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5110-TT5Q vs HPTF0603-QP-5110UT |
RTW10S0603L5110-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5110-TT5Q vs RTW10S0603L5110-RG70 |
BLU0603-5110-TT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | BLU0603-5110-TT5Q vs BLU0603-5110-TT5W |
P0603C5110LNWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5110-TT5Q vs P0603C5110LNWA |
P0603Z5110LGTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-5110-TT5Q vs P0603Z5110LGTD |
AR03TTSX5110N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | BLU0603-5110-TT5Q vs AR03TTSX5110N |