Part Details for BLU0603-4530-TT10 by RCD Components Inc
Overview of BLU0603-4530-TT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BLU0603-4530-TT10
BLU0603-4530-TT10 CAD Models
BLU0603-4530-TT10 Part Data Attributes
|
BLU0603-4530-TT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-4530-TT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-4530-TT10
This table gives cross-reference parts and alternative options found for BLU0603-4530-TT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-4530-TT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4530-TT10 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-4530-TT10 vs BLU0603ER-4530-TT10 |
RT0603LRB07453R | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603-4530-TT10 vs RT0603LRB07453R |
HPTF0603-QN-4530UT | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | BLU0603-4530-TT10 vs HPTF0603-QN-4530UT |
PRC0603TC10453R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-4530-TT10 vs PRC0603TC10453R+/-0.01% |
BLU0603-4530-TT10Q | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-4530-TT10 vs BLU0603-4530-TT10Q |
BLU0603ER-4530-TB10Q | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-4530-TT10 vs BLU0603ER-4530-TB10Q |
CAR0603453OHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | BLU0603-4530-TT10 vs CAR0603453OHMS0.01%10PPMHP |
PRC0603TC10Y453R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-4530-TT10 vs PRC0603TC10Y453R+-0.01% |
RTW10B0603L4530-RG70 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603-4530-TT10 vs RTW10B0603L4530-RG70 |
BLU0603P-4530-TT10 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-4530-TT10 vs BLU0603P-4530-TT10 |