Part Details for BLU0603-41R7-AB15W by RCD Components Inc
Overview of BLU0603-41R7-AB15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-41R7-AB15W
BLU0603-41R7-AB15W CAD Models
BLU0603-41R7-AB15W Part Data Attributes
|
BLU0603-41R7-AB15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-41R7-AB15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-41R7-AB15W
This table gives cross-reference parts and alternative options found for BLU0603-41R7-AB15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-41R7-AB15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06F41R7BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-41R7-AB15W vs WF06F41R7BALQ |
RNCH0603BTS41R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-41R7-AB15W vs RNCH0603BTS41R7 |
RT0603BRC1341R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603 | BLU0603-41R7-AB15W vs RT0603BRC1341R7 |
BLU0603ER-41R7-BB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603-41R7-AB15W vs BLU0603ER-41R7-BB15Q |
BLU0603ER-41R7-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603-41R7-AB15W vs BLU0603ER-41R7-BB15 |
BLU0603-41R7-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603-41R7-AB15W vs BLU0603-41R7-BB15 |
WF06F41R7AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-41R7-AB15W vs WF06F41R7AALQ |
BLU0603-41R7-BB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603-41R7-AB15W vs BLU0603-41R7-BB15W |
RT0603BRC0741R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603-41R7-AB15W vs RT0603BRC0741R7 |
RNCF0603AKS41R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41.7ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-41R7-AB15W vs RNCF0603AKS41R7 |