Part Details for BLU0603-3830-QB25 by RCD Components Inc
Overview of BLU0603-3830-QB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79RC32K438-300BB | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32K438-300BBG | Renesas Electronics Corporation | Integrated Communications Processor | |
RJHSEE38302 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Part Details for BLU0603-3830-QB25
BLU0603-3830-QB25 CAD Models
BLU0603-3830-QB25 Part Data Attributes
|
BLU0603-3830-QB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-3830-QB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-3830-QB25
This table gives cross-reference parts and alternative options found for BLU0603-3830-QB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3830-QB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3830-QB25 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3830-QB25 vs BLU0603P-3830-QB25 |
BLU0603-3830-QB25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3830-QB25 vs BLU0603-3830-QB25Q |
BLU0603ER-3830-QT25 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3830-QB25 vs BLU0603ER-3830-QT25 |
P0603E3830PBPB | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3830-QB25 vs P0603E3830PBPB |
P0603E3830PGT | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3830-QB25 vs P0603E3830PGT |
BLU0603ER-3830-QT25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3830-QB25 vs BLU0603ER-3830-QT25W |
P0603E3830PBWA | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3830-QB25 vs P0603E3830PBWA |
P0603E3830PNTF | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3830-QB25 vs P0603E3830PNTF |
WF06R3830UALQ | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-3830-QB25 vs WF06R3830UALQ |
BLU0603P-3830-QB25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3830-QB25 vs BLU0603P-3830-QB25Q |