Part Details for BLU0603-37R4-DB50W by RCD Components Inc
Overview of BLU0603-37R4-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-37R4-DB50W
BLU0603-37R4-DB50W CAD Models
BLU0603-37R4-DB50W Part Data Attributes
|
BLU0603-37R4-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-37R4-DB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-37R4-DB50W
This table gives cross-reference parts and alternative options found for BLU0603-37R4-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-37R4-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-37R4-DB50W | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-37R4-DB50W vs BLU0603ER-37R4-DB50W |
RTX0337R4DEP4 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603-37R4-DB50W vs RTX0337R4DEP4 |
AS0603Q37R4D-T5 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-37R4-DB50W vs AS0603Q37R4D-T5 |
BLU0603P-37R4-DT50 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-37R4-DB50W vs BLU0603P-37R4-DT50 |
RBP06DBS37R4 | Fixed Resistor, Thin Film, 0.125W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-37R4-DB50W vs RBP06DBS37R4 |
TP0350D37R4TCE | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-37R4-DB50W vs TP0350D37R4TCE |
RP73G1J37R4DTDG | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-37R4-DB50W vs RP73G1J37R4DTDG |
TP0350D37R4R4E | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-37R4-DB50W vs TP0350D37R4R4E |
BLU0603P-37R4-DB50 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-37R4-DB50W vs BLU0603P-37R4-DB50 |
RN73R1JTTP37R4D50 | Fixed Resistor, Metal Film, 0.1W, 37.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-37R4-DB50W vs RN73R1JTTP37R4D50 |