Part Details for BLU0603-3652-DT50Q by RCD Components Inc
Overview of BLU0603-3652-DT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723652L12PF8 | Renesas Electronics Corporation | 8KX36K2 BIDIRECTIONAL/BUS | |
723652L15PQF9 | Renesas Electronics Corporation | 8KX36K2 BIDIRECTIONAL/BUS | |
72V3652L15PF8 | Renesas Electronics Corporation | 2K x 36 x 2 SyncBiFIFO, 3.3V |
Part Details for BLU0603-3652-DT50Q
BLU0603-3652-DT50Q CAD Models
BLU0603-3652-DT50Q Part Data Attributes
|
BLU0603-3652-DT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-3652-DT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-3652-DT50Q
This table gives cross-reference parts and alternative options found for BLU0603-3652-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3652-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF060336K50.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs AMF060336K50.5%50PPM/KNS |
BLU0603-3652-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs BLU0603-3652-DB50Q |
P0603H3652DBTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs P0603H3652DBTR |
PRC0603TC50X36.5K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs PRC0603TC50X36.5K+-0.5% |
PRC0603TTC50X36.5K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs PRC0603TTC50X36.5K+-0.5% |
AMF060336K50.5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs AMF060336K50.5%50PPM/KKP20 |
TP0350D3652T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs TP0350D3652T4E |
RN731JLTDD3652D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-3652-DT50Q vs RN731JLTDD3652D50 |
RP73G1J36K5DTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 36500ohm, SURFACE MOUNT, 0603, CHIP | BLU0603-3652-DT50Q vs RP73G1J36K5DTD |
BLU0603A-3652-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-3652-DT50Q vs BLU0603A-3652-DB50Q |