Part Details for BLU0603-3362-AB50W by RCD Components Inc
Overview of BLU0603-3362-AB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for BLU0603-3362-AB50W
BLU0603-3362-AB50W CAD Models
BLU0603-3362-AB50W Part Data Attributes
|
BLU0603-3362-AB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-3362-AB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-3362-AB50W
This table gives cross-reference parts and alternative options found for BLU0603-3362-AB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3362-AB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060333K60.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-3362-AB50W vs AMF060333K60.05%50PPM/KKS |
RT0603WRE1333K6 | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | BLU0603-3362-AB50W vs RT0603WRE1333K6 |
BLU0603ER-3362-AB50 | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3362-AB50W vs BLU0603ER-3362-AB50 |
BLU0603-3362-AT50W | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3362-AB50W vs BLU0603-3362-AT50W |
BLU0603ER-3362-BB50 | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3362-AB50W vs BLU0603ER-3362-BB50 |
P0603H3362WGTB | Fixed Resistor, Thin Film, 0.125W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3362-AB50W vs P0603H3362WGTB |
BLU0603P-3362-AB50W | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3362-AB50W vs BLU0603P-3362-AB50W |
P0603H3362BBWA | Fixed Resistor, Thin Film, 0.125W, 33600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3362-AB50W vs P0603H3362BBWA |
SF06Q3362ATLA | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-3362-AB50W vs SF06Q3362ATLA |
BLU0603ER-3362-AB50W | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3362-AB50W vs BLU0603ER-3362-AB50W |