Part Details for BLU0603-31R6-AB25Q by RCD Components Inc
Overview of BLU0603-31R6-AB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE6018831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5818831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5918831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Part Details for BLU0603-31R6-AB25Q
BLU0603-31R6-AB25Q CAD Models
BLU0603-31R6-AB25Q Part Data Attributes
|
BLU0603-31R6-AB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-31R6-AB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-31R6-AB25Q
This table gives cross-reference parts and alternative options found for BLU0603-31R6-AB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-31R6-AB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-31R6-BB25 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-31R6-AB25Q vs BLU0603ER-31R6-BB25 |
WF06R31R6BALQ | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-31R6-AB25Q vs WF06R31R6BALQ |
CRT0603-AY-31R6ELF | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603-31R6-AB25Q vs CRT0603-AY-31R6ELF |
PRC0603TC25Y31.6R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-31R6-AB25Q vs PRC0603TC25Y31.6R+-0.05% |
CMP060331R60.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-31R6-AB25Q vs CMP060331R60.1%25PPM/KNP10 |
AS0603E31R6A-T5 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-31R6-AB25Q vs AS0603E31R6A-T5 |
RP73F1J31R6BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 31.6ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-31R6-AB25Q vs RP73F1J31R6BTDF |
RBP06BBP31R6 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-31R6-AB25Q vs RBP06BBP31R6 |
P0603E31R6WGE4 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603-31R6-AB25Q vs P0603E31R6WGE4 |
BLU0603-31R6-BB25W | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-31R6-AB25Q vs BLU0603-31R6-BB25W |