Part Details for BLU0603-30R9-FT25W by RCD Components Inc
Overview of BLU0603-30R9-FT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-30R9-FT25W
BLU0603-30R9-FT25W CAD Models
BLU0603-30R9-FT25W Part Data Attributes
|
BLU0603-30R9-FT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-30R9-FT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-30R9-FT25W
This table gives cross-reference parts and alternative options found for BLU0603-30R9-FT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-30R9-FT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-30R9-FT25W | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-30R9-FT25W vs BLU0603A-30R9-FT25W |
RN731JTTD30R9F25 | Fixed Resistor, Thin Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603-30R9-FT25W vs RN731JTTD30R9F25 |
AT0603FRD0730R9L | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-30R9-FT25W vs AT0603FRD0730R9L |
BLU0603A-30R9-FT25Q | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-30R9-FT25W vs BLU0603A-30R9-FT25Q |
RN731JLTD30R9F25 | Fixed Resistor, Thin Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-30R9-FT25W vs RN731JLTD30R9F25 |
SF06R30R9FTLQ | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-30R9-FT25W vs SF06R30R9FTLQ |
TP0325F30R9RCE | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-30R9-FT25W vs TP0325F30R9RCE |
BLU0603M-30R9-FB25W | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-30R9-FT25W vs BLU0603M-30R9-FB25W |
CAR060330.9OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603-30R9-FT25W vs CAR060330.9OHMS1%25PPMHP |
SF06R30R9FTLA | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-30R9-FT25W vs SF06R30R9FTLA |