There are no models available for this part yet.
Overview of BLU0603-3092-FB50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3092-ALC | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT | |
GA3092- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3092-ALB | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT |
CAD Models for BLU0603-3092-FB50 by RCD Components Inc
Part Data Attributes for BLU0603-3092-FB50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
30900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603-3092-FB50
This table gives cross-reference parts and alternative options found for BLU0603-3092-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3092-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-3092EST | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-3092-FB50 vs CRT0603-FZ-3092EST |
RT0603FRE1330K9L | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-3092-FB50 vs RT0603FRE1330K9L |
RN731JLTD3092F50 | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-3092-FB50 vs RN731JLTD3092F50 |
BLU0603ER-3092-FT50 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3092-FB50 vs BLU0603ER-3092-FT50 |
NTRA06HF3092DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603-3092-FB50 vs NTRA06HF3092DTR1KQYF |
TP0350F3092T5E | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-3092-FB50 vs TP0350F3092T5E |
BLU0603P-3092-FT50W | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3092-FB50 vs BLU0603P-3092-FT50W |
RBP06FTS3092 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-3092-FB50 vs RBP06FTS3092 |
BLU0603-3092-FT50Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-3092-FB50 vs BLU0603-3092-FT50Q |
RN731JTTD3092F50 | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603-3092-FB50 vs RN731JTTD3092F50 |