Part Details for BLU0603-3092-DT25Q by RCD Components Inc
Overview of BLU0603-3092-DT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3092-ALC | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT | |
GA3092- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3092-ALB | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT |
Part Details for BLU0603-3092-DT25Q
BLU0603-3092-DT25Q CAD Models
BLU0603-3092-DT25Q Part Data Attributes
|
BLU0603-3092-DT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-3092-DT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-3092-DT25Q
This table gives cross-reference parts and alternative options found for BLU0603-3092-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3092-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033092DDP3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603-3092-DT25Q vs RTX033092DDP3 |
RP73F1J30K9DTDG | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-3092-DT25Q vs RP73F1J30K9DTDG |
WF06R3092DTL | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603-3092-DT25Q vs WF06R3092DTL |
AS0603E3092D-T5 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-3092-DT25Q vs AS0603E3092D-T5 |
RT0603DRD0730K9L | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-3092-DT25Q vs RT0603DRD0730K9L |
BLU0603ER-3092-DB25W | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3092-DT25Q vs BLU0603ER-3092-DB25W |
9T06031A3092DAPFT | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-3092-DT25Q vs 9T06031A3092DAPFT |
TP0325D3092T5E | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-3092-DT25Q vs TP0325D3092T5E |
AMF060330K90.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-3092-DT25Q vs AMF060330K90.5%25PPM/KKP20 |
BLU0603-3092-DB25Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-3092-DT25Q vs BLU0603-3092-DB25Q |