BLU0603-3090-FT25W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,

Overview of BLU0603-3090-FT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-901MRC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
LPS5030-901MRB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
XEL4030-901MEC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

CAD Models for BLU0603-3090-FT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603-3090-FT25W by RCD Components Inc

BLU0603-3090-FT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603-3090-FT25W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603-3090-FT25W

This table gives cross-reference parts and alternative options found for BLU0603-3090-FT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3090-FT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBP06FBP3090 Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd BLU0603-3090-FT25W vs RBP06FBP3090
WF06R3090FALQ Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-3090-FT25W vs WF06R3090FALQ
PRC0603TC25Y309R+-1% Fixed Resistor, Thin Film, 0.0625W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc BLU0603-3090-FT25W vs PRC0603TC25Y309R+-1%
SF06R3090FALQ Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-3090-FT25W vs SF06R3090FALQ
PRC0603TC25X309R+-1% Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc BLU0603-3090-FT25W vs PRC0603TC25X309R+-1%
P0603E3090FG RESISTOR, THIN FILM, 0.125 W, 1 %, 25 ppm, 309 ohm, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Sfernice BLU0603-3090-FT25W vs P0603E3090FG
BLU0603P-3090-FT25W Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-3090-FT25W vs BLU0603P-3090-FT25W
RN731JLTD3090F25 Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603-3090-FT25W vs RN731JLTD3090F25
RN73H1JTTD3090F25 Fixed Resistor, Metal Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BLU0603-3090-FT25W vs RN73H1JTTD3090F25
BLU0603ER-3090-FB25 Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-3090-FT25W vs BLU0603ER-3090-FB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603-3090-FT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603-3090-FT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603-3090-FT25W would you like to use for your alert(s)?
  • Please alert me when BLU0603-3090-FT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603-3090-FT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603-3090-FT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603-3090-FT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603-3090-FT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603-3090-FT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: