Part Details for BLU0603-2430-BB50 by RCD Components Inc
Overview of BLU0603-2430-BB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ243(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, USM, / | |
2SJ243(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
ISL32430EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Part Details for BLU0603-2430-BB50
BLU0603-2430-BB50 CAD Models
BLU0603-2430-BB50 Part Data Attributes
|
BLU0603-2430-BB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-2430-BB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-2430-BB50
This table gives cross-reference parts and alternative options found for BLU0603-2430-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-2430-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRE07243RL | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-2430-BB50 vs RT0603BRE07243RL |
RN731JLTD2430B50 | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-2430-BB50 vs RN731JLTD2430B50 |
PRC0603TTC50Y243R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-2430-BB50 vs PRC0603TTC50Y243R+-0.05% |
BLU0603P-2430-BB50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-2430-BB50 vs BLU0603P-2430-BB50 |
WF06Q2430BTL | Fixed Resistor, Thin Film, 0.1W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603-2430-BB50 vs WF06Q2430BTL |
RP73G1J243RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 243ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-2430-BB50 vs RP73G1J243RBTG |
BLU0603-2430-AT50Q | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-2430-BB50 vs BLU0603-2430-AT50Q |
AR03ATDX2430N | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | BLU0603-2430-BB50 vs AR03ATDX2430N |
CAR0603243OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | BLU0603-2430-BB50 vs CAR0603243OHMS0.05%50PPMHP |
AS0603Q2430A-T5 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-2430-BB50 vs AS0603Q2430A-T5 |