Part Details for BLU0603-2293-BB25Q by RCD Components Inc
Overview of BLU0603-2293-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-293LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 8S Vertical Header with single guide. | |
70229-312LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-301LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. |
Part Details for BLU0603-2293-BB25Q
BLU0603-2293-BB25Q CAD Models
BLU0603-2293-BB25Q Part Data Attributes
|
BLU0603-2293-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-2293-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-2293-BB25Q
This table gives cross-reference parts and alternative options found for BLU0603-2293-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-2293-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTP2293 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603-2293-BB25Q vs RBS06BTP2293 |
RBP06BBP2293 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-2293-BB25Q vs RBP06BBP2293 |
NTRA06HB2293CTRQYF | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603-2293-BB25Q vs NTRA06HB2293CTRQYF |
BLU0603A-2293-BT25Q | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2293-BB25Q vs BLU0603A-2293-BT25Q |
RN73H1JTTD2293B25 | Fixed Resistor, Metal Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-2293-BB25Q vs RN73H1JTTD2293B25 |
BLU0603A-2293-BT25 | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2293-BB25Q vs BLU0603A-2293-BT25 |
SF06R2293BTLA | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-2293-BB25Q vs SF06R2293BTLA |
RN731JTTDD2293B25 | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603-2293-BB25Q vs RN731JTTDD2293B25 |
BLU0603-2293-BT25W | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0603-2293-BB25Q vs BLU0603-2293-BT25W |
BLU0603ER-2293-BB25Q | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2293-BB25Q vs BLU0603ER-2293-BB25Q |